
1444-1783 | |
|---|---|
DigiKey Part Number | HM2786-ND |
Manufacturer | |
Manufacturer Product Number | 1444-1783 |
Description | CHASSIS ALUM NATURAL 17"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Natural Open End(s) 17.000" L x 8.000" W (431.80mm x 203.20mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1444-1783 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 17.000" L x 8.000" W (431.80mm x 203.20mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 136in² (877cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.051" (1.30mm) | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 986,49000 Kč | 986,49 Kč |
| 5 | 854,87000 Kč | 4 274,35 Kč |
| 10 | 808,71700 Kč | 8 087,17 Kč |
| 25 | 755,60040 Kč | 18 890,01 Kč |
| 50 | 720,55480 Kč | 36 027,74 Kč |
| 100 | 689,34750 Kč | 68 934,75 Kč |
| 250 | 653,22260 Kč | 163 305,65 Kč |
| Unit Price without VAT: | 986,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 193,65290 Kč |
























