
2151018-1 | |
|---|---|
DigiKey Part Number | 2151018-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151018-1 |
Description | OC-AT-S-FM-090F110F-001-0175 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 16-20 AWG |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77 788,35000 Kč | 77 788,35 Kč |
| Unit Price without VAT: | 77 788,35000 Kč |
|---|---|
| Unit Price with VAT: | 94 123,90350 Kč |













