Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp
TE Connectivity Dynamic Series Signal and Power Connectors

1-175196-3

DigiKey Part Number
17-1-175196-3TR-ND - Tape & Reel (TR)
17-1-175196-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1-175196-3
Description
CONN SOCKET 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1-175196-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-20 AWG
Series
Contact Finish
Gold or PdNi +Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 591
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,06000 Kč16,06 Kč
1013,63900 Kč136,39 Kč
2512,77200 Kč319,30 Kč
5012,16300 Kč608,15 Kč
10011,58110 Kč1 158,11 Kč
25010,85572 Kč2 713,93 Kč
50010,33724 Kč5 168,62 Kč
1 0009,84338 Kč9 843,38 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,29126 Kč27 873,78 Kč
6 0008,84802 Kč53 088,12 Kč
9 0008,59861 Kč77 387,49 Kč
15 0008,29450 Kč124 417,50 Kč
21 0008,10009 Kč170 101,89 Kč
Manufacturers Standard Package
Unit Price without VAT:16,06000 Kč
Unit Price with VAT:19,43260 Kč