



1743059-2 | |
|---|---|
DigiKey Part Number | 1743059-2-ND |
Manufacturer | |
Manufacturer Product Number | 1743059-2 |
Description | MT-II/JPT SLD 36P PLUG ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1743059-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 5 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 135,26900 Kč | 1 352,69 Kč |
| 40 | 122,65450 Kč | 4 906,18 Kč |
| 80 | 116,79875 Kč | 9 343,90 Kč |
| 120 | 113,50642 Kč | 13 620,77 Kč |
| 280 | 106,92107 Kč | 29 937,90 Kč |
| 520 | 102,35394 Kč | 53 224,05 Kč |
| 1 000 | 97,74317 Kč | 97 743,17 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |











