



1743065-2 | |
|---|---|
DigiKey Part Number | 17-1743065-2-ND |
Manufacturer | |
Manufacturer Product Number | 1743065-2 |
Description | MT-II/JPT SLD 36P CAP COVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Protective Cover For |
Datasheet | Datasheet |
EDA/CAD Models | 1743065-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Protective Cover | |
Number of Positions | 36 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,31800 Kč | 273,18 Kč |
| 25 | 25,60080 Kč | 640,02 Kč |
| 50 | 24,37440 Kč | 1 218,72 Kč |
| 100 | 23,21120 Kč | 2 321,12 Kč |
| 300 | 21,47817 Kč | 6 443,45 Kč |
| 500 | 20,71746 Kč | 10 358,73 Kč |
| 1 000 | 19,72846 Kč | 19 728,46 Kč |
| 2 500 | 18,49378 Kč | 46 234,45 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |









