
1742198-1 | |
|---|---|
DigiKey Part Number | A111061TR-ND - Tape & Reel (TR) A111061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1742198-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1742198-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | 0.753" (19.13mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 Kč | 3,54 Kč |
| 10 | 2,99600 Kč | 29,96 Kč |
| 25 | 2,79640 Kč | 69,91 Kč |
| 50 | 2,66320 Kč | 133,16 Kč |
| 100 | 2,53630 Kč | 253,63 Kč |
| 250 | 2,37772 Kč | 594,43 Kč |
| 500 | 2,26410 Kč | 1 132,05 Kč |
| 1 000 | 2,15571 Kč | 2 155,71 Kč |
| 2 500 | 2,02068 Kč | 5 051,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,78830 Kč | 17 883,00 Kč |
| 20 000 | 1,70294 Kč | 34 058,80 Kč |
| 30 000 | 1,65493 Kč | 49 647,90 Kč |
| 50 000 | 1,59637 Kč | 79 818,50 Kč |
| 70 000 | 1,55895 Kč | 109 126,50 Kč |
| 100 000 | 1,52024 Kč | 152 024,00 Kč |
| Unit Price without VAT: | 3,54000 Kč |
|---|---|
| Unit Price with VAT: | 4,28340 Kč |
























