
172795-1 | |
|---|---|
DigiKey Part Number | A105444TR-ND - Tape & Reel (TR) A105444CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172795-1 |
Description | CONN QC RCPT 14-20AWG 0.312 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 172795-1 Models |
Category | Tab Length 0.335" (8.50mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.312" (7.92mm) | Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,67200 Kč | 46,72 Kč |
| 25 | 4,37120 Kč | 109,28 Kč |
| 50 | 4,15860 Kč | 207,93 Kč |
| 100 | 3,96050 Kč | 396,05 Kč |
| 250 | 3,71144 Kč | 927,86 Kč |
| 500 | 3,53418 Kč | 1 767,09 Kč |
| 1 000 | 3,36503 Kč | 3 365,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,30039 Kč | 6 600,78 Kč |
| 4 000 | 3,14277 Kč | 12 571,08 Kč |
| 6 000 | 3,05412 Kč | 18 324,72 Kč |
| 10 000 | 2,94599 Kč | 29 459,90 Kč |
| 14 000 | 2,87688 Kč | 40 276,32 Kč |
| 20 000 | 2,80540 Kč | 56 108,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |







