
353752-2 | |
|---|---|
DigiKey Part Number | A136094-ND |
Manufacturer | |
Manufacturer Product Number | 353752-2 |
Description | CONN RCPT HSG 0.315 3POS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Black 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 353752-2 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.315" (8.00mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Polybutylene Terephthalate |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,57000 Kč | 23,57 Kč |
| 10 | 20,10500 Kč | 201,05 Kč |
| 25 | 18,83680 Kč | 470,92 Kč |
| 50 | 17,94000 Kč | 897,00 Kč |
| 100 | 17,08070 Kč | 1 708,07 Kč |
| 300 | 15,80570 Kč | 4 741,71 Kč |
| 500 | 15,24578 Kč | 7 622,89 Kč |
| 1 000 | 14,51814 Kč | 14 518,14 Kč |
| 2 500 | 13,60922 Kč | 34 023,05 Kč |
| Unit Price without VAT: | 23,57000 Kč |
|---|---|
| Unit Price with VAT: | 28,51970 Kč |





