
172796-1 | |
|---|---|
DigiKey Part Number | A101741TR-ND - Tape & Reel (TR) A101741CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 172796-1 |
Description | CONN QC RCPT 14-16AWG 0.312 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 172796-1 Models |
Category | Tab Length 0.335" (8.50mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.312" (7.92mm) | Insulation Diameter 0.087" ~ 0.134" (2.21mm ~ 3.40mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 6,88200 Kč | 68,82 Kč |
| 25 | 6,44840 Kč | 161,21 Kč |
| 50 | 6,13980 Kč | 306,99 Kč |
| 100 | 5,84580 Kč | 584,58 Kč |
| 250 | 5,47916 Kč | 1 369,79 Kč |
| 500 | 5,21722 Kč | 2 608,61 Kč |
| 1 000 | 4,96778 Kč | 4 967,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,87247 Kč | 9 744,94 Kč |
| 4 000 | 4,63983 Kč | 18 559,32 Kč |
| 6 000 | 4,50896 Kč | 27 053,76 Kč |
| 10 000 | 4,34937 Kč | 43 493,70 Kč |
| 14 000 | 4,24739 Kč | 59 463,46 Kč |
| 20 000 | 4,14187 Kč | 82 837,40 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |






