3 Position Housing Connector Female, Receptacle Black 0.312" (7.92mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172615-2

DigiKey Part Number
A112671-ND
Manufacturer
Manufacturer Product Number
172615-2
Description
CONN RCPT HSG 0.312 3POS BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Black 0.312" (7.92mm)
Datasheet
 Datasheet
EDA/CAD Models
172615-2 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Multiple
Series
For Use With/Related Products
0.312" (7.92mm) Quick Connects, Flag
Packaging
Bulk
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Active
Color
Black
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.312" (7.92mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 741
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120,02000 Kč20,02 Kč
1016,95600 Kč169,56 Kč
2515,89200 Kč397,30 Kč
5015,12860 Kč756,43 Kč
10014,40700 Kč1 440,70 Kč
30013,33013 Kč3 999,04 Kč
50012,85784 Kč6 428,92 Kč
1 00012,24385 Kč12 243,85 Kč
2 50011,47728 Kč28 693,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,02000 Kč
Unit Price with VAT:24,22420 Kč