
42663-2 | |
|---|---|
DigiKey Part Number | A100624TR-ND - Tape & Reel (TR) A100624CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42663-2 |
Description | CONN QC RCPT 12-16AWG 0.312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42663-2 Models |
Category | Tab Length 0.380" (9.65mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.915" (23.24mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 12-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.312" (7.92mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,42500 Kč | 74,25 Kč |
| 25 | 6,96560 Kč | 174,14 Kč |
| 50 | 6,63200 Kč | 331,60 Kč |
| 100 | 6,31500 Kč | 631,50 Kč |
| 250 | 5,91964 Kč | 1 479,91 Kč |
| 500 | 5,63682 Kč | 2 818,41 Kč |
| 1 000 | 5,36737 Kč | 5 367,37 Kč |
| 2 500 | 5,03110 Kč | 12 577,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,61970 Kč | 27 718,20 Kč |
| 12 000 | 4,39928 Kč | 52 791,36 Kč |
| 18 000 | 4,27526 Kč | 76 954,68 Kč |
| 30 000 | 4,12405 Kč | 123 721,50 Kč |
| 42 000 | 4,02737 Kč | 169 149,54 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |











