
925176-5 | |
|---|---|
DigiKey Part Number | A138989-ND |
Manufacturer | |
Manufacturer Product Number | 925176-5 |
Description | CONN RCPT HSG 0.312 3POS BLACK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Black 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925176-5 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.312" (7.92mm) Quick Connects |
Packaging Box | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Black |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 14,28600 Kč | 142,86 Kč |
| 25 | 13,39760 Kč | 334,94 Kč |
| 50 | 12,75520 Kč | 637,76 Kč |
| 100 | 12,14620 Kč | 1 214,62 Kč |
| 250 | 11,38460 Kč | 2 846,15 Kč |
| 500 | 10,84110 Kč | 5 420,55 Kč |
| 2 200 | 9,76445 Kč | 21 481,79 Kč |
| 4 400 | 9,29852 Kč | 40 913,49 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |



