0.312" (7.92mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180453-2

DigiKey Part Number
A131057TR-ND - Tape & Reel (TR)
A131057CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
180453-2
Description
CONN QC RCPT 13-17AWG 0.312
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.312" (7.92mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
180453-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.339" (8.60mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.312" (7.92mm)
Insulation Diameter
0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,30000 Kč7,30 Kč
106,11100 Kč61,11 Kč
255,73120 Kč143,28 Kč
505,45160 Kč272,58 Kč
1005,19300 Kč519,30 Kč
2504,86684 Kč1 216,71 Kč
5004,63368 Kč2 316,84 Kč
1 0004,41240 Kč4 412,40 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,96407 Kč11 892,21 Kč
6 0003,77481 Kč22 648,86 Kč
9 0003,66834 Kč33 015,06 Kč
15 0003,53854 Kč53 078,10 Kč
21 0003,45557 Kč72 566,97 Kč
30 0003,45195 Kč103 558,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,30000 Kč
Unit Price with VAT:8,83300 Kč