
626213-1 | |
|---|---|
DigiKey Part Number | A131108-ND |
Manufacturer | |
Manufacturer Product Number | 626213-1 |
Description | CONN RCPT HSG 0.312 3POS NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Female, Receptacle Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 626213-1 Models |
Category | Number of Positions 3 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Multiple |
Series | For Use With/Related Products 0.312" (7.92mm) Quick Connects, Flag |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,63600 Kč | 106,36 Kč |
| 25 | 9,96880 Kč | 249,22 Kč |
| 50 | 9,49340 Kč | 474,67 Kč |
| 100 | 9,03880 Kč | 903,88 Kč |
| 250 | 8,47232 Kč | 2 118,08 Kč |
| 500 | 8,06732 Kč | 4 033,66 Kč |
| 1 000 | 7,68171 Kč | 7 681,71 Kč |
| 2 500 | 7,20065 Kč | 18 001,62 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |










