



180422-2 | |
|---|---|
DigiKey Part Number | A128239-ND |
Manufacturer | |
Manufacturer Product Number | 180422-2 |
Description | 312 F IN-ON REC FL |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180422-2 Models |
Category | Tab Length 0.339" (8.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.312" (7.92mm) | Insulation Diameter 0.118" ~ 0.170" (3.00mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 180373-2 | TE Connectivity AMP Connectors | 10 761 | A111085CT-ND | 6,26000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |



