0.312" (7.92mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

180373-2

DigiKey Part Number
A111085TR-ND - Tape & Reel (TR)
A111085CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
180373-2
Description
CONN QC RCPT 13-17AWG 0.312
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.312" (7.92mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
180373-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.339" (8.60mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
13-17 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.312" (7.92mm)
Insulation Diameter
0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 761
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
105,38100 Kč53,81 Kč
255,03880 Kč125,97 Kč
504,79680 Kč239,84 Kč
1004,56530 Kč456,53 Kč
2504,27872 Kč1 069,68 Kč
5004,07434 Kč2 037,17 Kč
1 0003,87954 Kč3 879,54 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,69761 Kč11 092,83 Kč
6 0003,52107 Kč21 126,42 Kč
9 0003,42179 Kč30 796,11 Kč
15 0003,30066 Kč49 509,90 Kč
21 0003,22328 Kč67 688,88 Kč
30 0003,14322 Kč94 296,60 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč