
170191-3 | |
|---|---|
DigiKey Part Number | 170191-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 170191-3 |
Description | CONN QC RCPT 14-18AWG 0.312 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170191-3 Models |
Category | Tab Length 0.339" (8.60mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.312" (7.92mm) | Insulation Diameter 0.118" ~ 0.169" (3.00mm ~ 4.29mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,04695 Kč | 20 469,50 Kč |
| Unit Price without VAT: | 2,04695 Kč |
|---|---|
| Unit Price with VAT: | 2,47681 Kč |



