
900319-1 | |
|---|---|
DigiKey Part Number | A136897TR-ND - Tape & Reel (TR) A136897CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 900319-1 |
Description | CONN QC RCPT 18-20AWG 0.312 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 900319-1 Models |
Category | Tab Length 0.335" (8.50mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.312" (7.92mm) | Insulation Diameter 0.063" ~ 0.091" (1.60mm ~ 2.30mm) |
Tab Thickness 0.031" (0.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,40100 Kč | 44,01 Kč |
| 25 | 4,12920 Kč | 103,23 Kč |
| 50 | 3,93340 Kč | 196,67 Kč |
| 100 | 3,74560 Kč | 374,56 Kč |
| 250 | 3,51124 Kč | 877,81 Kč |
| 500 | 3,34314 Kč | 1 671,57 Kč |
| 1 000 | 3,18359 Kč | 3 183,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,12238 Kč | 6 244,76 Kč |
| 4 000 | 2,97321 Kč | 11 892,84 Kč |
| 6 000 | 2,88932 Kč | 17 335,92 Kč |
| 10 000 | 2,78700 Kč | 27 870,00 Kč |
| 14 000 | 2,72163 Kč | 38 102,82 Kč |
| 20 000 | 2,65401 Kč | 53 080,20 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |



