172782
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

172782-7

DigiKey Part Number
A108872TR-ND - Tape & Reel (TR)
A108872CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
172782-7
Description
CONN TERM WTB 22-26AWG TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 22-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
172782-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Through Board
Hole Diameter
0.047" ~ 0.063" (1.19mm ~ 1.60mm)
Insulation Diameter
0.055" ~ 0.059" (1.40mm ~ 1.50mm)
Length - Overall
0.335" (8.50mm)
Wire Gauge
22-26 AWG
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 763
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,08300 Kč10,83 Kč
251,00000 Kč25,00 Kč
500,94160 Kč47,08 Kč
1000,88320 Kč88,32 Kč
2500,81488 Kč203,72 Kč
5000,76612 Kč383,06 Kč
1 0000,72030 Kč720,30 Kč
2 5000,66398 Kč1 659,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
120 0001,01276 Kč121 531,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč