
172520-9 | |
|---|---|
DigiKey Part Number | 172520-9-ND |
Manufacturer | |
Manufacturer Product Number | 172520-9 |
Description | CONN NON-GENDERED HSG 9POS NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position Housing Connector Non-Gendered Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172520-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Wire to Board | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 9 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | Mini Amp-In™ Terminals | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 2,42402 Kč | 48 480,40 Kč |
| Unit Price without VAT: | 2,42402 Kč |
|---|---|
| Unit Price with VAT: | 2,93306 Kč |


