
172520-7 | |
|---|---|
DigiKey Part Number | A121032-ND |
Manufacturer | |
Manufacturer Product Number | 172520-7 |
Description | CONN NON-GENDERED HSG 7POS NAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Housing Connector Non-Gendered Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172520-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Wire to Board | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 7 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | Mini Amp-In™ Terminals | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 4,72800 Kč | 47,28 Kč |
| 25 | 4,44080 Kč | 111,02 Kč |
| 50 | 4,22440 Kč | 211,22 Kč |
| 100 | 4,02230 Kč | 402,23 Kč |
| 250 | 3,77024 Kč | 942,56 Kč |
| 500 | 3,58984 Kč | 1 794,92 Kč |
| 1 000 | 3,41820 Kč | 3 418,20 Kč |
| 3 000 | 3,16310 Kč | 9 489,30 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |



