
1-172520-4 | |
|---|---|
DigiKey Part Number | 1-172520-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-172520-4 |
Description | CONN NON-GENDERED HSG 14POS NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Position Housing Connector Non-Gendered Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1-172520-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Wire to Board | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 14 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | Mini Amp-In™ Terminals | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 000 | 2,40187 Kč | 57 644,88 Kč |
| Unit Price without VAT: | 2,40187 Kč |
|---|---|
| Unit Price with VAT: | 2,90626 Kč |


