
0437002.KRA | |
|---|---|
DigiKey Part Number | 18-0437002.KRATR-ND - Tape & Reel (TR) 18-0437002.KRACT-ND - Cut Tape (CT) 18-0437002.KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0437002.KRA |
Description | FUSE BRD MNT 2A 63VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.144 | |
Approval Agency | AEC-Q200, CSA, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 62 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,73000 Kč | 30,73 Kč |
| 5 | 25,47000 Kč | 127,35 Kč |
| 10 | 23,49200 Kč | 234,92 Kč |
| 50 | 19,48380 Kč | 974,19 Kč |
| 100 | 17,97460 Kč | 1 797,46 Kč |
| 250 | 16,15376 Kč | 4 038,44 Kč |
| 500 | 14,89414 Kč | 7 447,07 Kč |
| 1 000 | 13,72713 Kč | 13 727,13 Kč |
| 5 000 | 12,35896 Kč | 61 794,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 12,35898 Kč | 123 589,80 Kč |
| Unit Price without VAT: | 30,73000 Kč |
|---|---|
| Unit Price with VAT: | 37,18330 Kč |










