
AMC1311DWV | |
|---|---|
DigiKey Part Number | 296-47611-ND |
Manufacturer | |
Manufacturer Product Number | AMC1311DWV |
Description | IC ISOLATION 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1311DWV Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Packaging Tube | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Type Isolation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 130,58700 Kč | 1 305,87 Kč |
| 64 | 113,48109 Kč | 7 262,79 Kč |
| 128 | 109,05672 Kč | 13 959,26 Kč |
| 256 | 105,41734 Kč | 26 986,84 Kč |
| 512 | 102,42186 Kč | 52 439,99 Kč |
| 1 024 | 99,95602 Kč | 102 354,96 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |









