Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
E-gnition Hamburg team
Low-Cost, Low-Power DC/DC Solutions

TBA 1-0511

DigiKey Part Number
1951-3369-ND
Manufacturer
Manufacturer Product Number
TBA 1-0511
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TBA 1-0511 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 95°C (With Derating)
Type
Isolated Module
Efficiency
79%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EPM6052V-05R-200SREaton - Electronics Division316283-EPM6052V-05R-200SR-ND106,67000 KčSimilar
RFM-0505SRecom Power10 954945-3159-ND41,16000 KčSimilar
In-Stock: 1 542
Factory Stock: 2 800
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
574,50000 Kč372,50 Kč
1072,96800 Kč729,68 Kč
3070,57433 Kč2 117,23 Kč
5069,49080 Kč3 474,54 Kč
10068,04610 Kč6 804,61 Kč
25066,18316 Kč16 545,79 Kč
50064,80822 Kč32 404,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč