


TLV431BSNT1G | |
|---|---|
DigiKey Part Number | TLV431BSNT1GOSTR-ND - Tape & Reel (TR) TLV431BSNT1GOSCT-ND - Cut Tape (CT) TLV431BSNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431BSNT1G |
Description | IC VREF SHUNT ADJ 0.5% 5TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±0.5% 20 mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV431BSNT1G Models |
Category | Current - Output 20 mA |
Manufacturer onsemi | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 5-TSOP |
Voltage - Output (Max) 16 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431AE5TA | Diodes Incorporated | 55 886 | TLV431AE5TADICT-ND | 7,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,97700 Kč | 49,77 Kč |
| 25 | 4,41800 Kč | 110,45 Kč |
| 100 | 3,80690 Kč | 380,69 Kč |
| 250 | 3,51424 Kč | 878,56 Kč |
| 500 | 3,33826 Kč | 1 669,13 Kč |
| 1 000 | 3,19359 Kč | 3 193,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92670 Kč | 8 780,10 Kč |
| 6 000 | 2,84170 Kč | 17 050,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |



