
172520-3 | |
|---|---|
DigiKey Part Number | 172520-3-ND |
Manufacturer | |
Manufacturer Product Number | 172520-3 |
Description | CONN NON-GENDERED HSG 3POS NAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Housing Connector Non-Gendered Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172520-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Wire to Board | |
Gender | Non-Gendered | |
Terminal Size | - | |
Number of Positions | 3 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | Mini Amp-In™ Terminals | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,52000 Kč | 45,20 Kč |
| 100 | 3,84310 Kč | 384,31 Kč |
| 500 | 3,42904 Kč | 1 714,52 Kč |
| 2 000 | 3,10909 Kč | 6 218,18 Kč |
| 6 000 | 2,87704 Kč | 17 262,24 Kč |
| 10 000 | 2,77520 Kč | 27 752,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |


