
170214-2 | |
|---|---|
DigiKey Part Number | A107178TR-ND - Tape & Reel (TR) A107178CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170214-2 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170214-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.591" (15.00mm) | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.059" ~ 0.098" (1.50mm ~ 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,46160 Kč | 36,54 Kč |
| 50 | 1,39420 Kč | 69,71 Kč |
| 100 | 1,32710 Kč | 132,71 Kč |
| 250 | 1,24476 Kč | 311,19 Kč |
| 500 | 1,18512 Kč | 592,56 Kč |
| 1 000 | 1,12822 Kč | 1 128,22 Kč |
| 2 500 | 1,05754 Kč | 2 643,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 0,99503 Kč | 8 955,27 Kč |
| 18 000 | 0,94751 Kč | 17 055,18 Kč |
| 27 000 | 0,92078 Kč | 24 861,06 Kč |
| 45 000 | 0,88818 Kč | 39 968,10 Kč |
| 63 000 | 0,86734 Kč | 54 642,42 Kč |
| 90 000 | 0,84580 Kč | 76 122,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |
















