
170020-1 | |
|---|---|
DigiKey Part Number | A106335-ND |
Manufacturer | |
Manufacturer Product Number | 170020-1 |
Description | CONN TERM PIN 14-20AWG CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 170020-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.140" (3.56mm) | |
Wire Gauge | 14-20 AWG | |
Length - Overall | 0.669" (16.99mm) | |
Length - Barrel | 0.287" (7.30mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.087" ~ 0.122" (2.21mm ~ 3.10mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 25 | 5,50160 Kč | 137,54 Kč |
| 50 | 5,23700 Kč | 261,85 Kč |
| 100 | 4,98700 Kč | 498,70 Kč |
| 250 | 4,67416 Kč | 1 168,54 Kč |
| 500 | 4,45074 Kč | 2 225,37 Kč |
| 1 000 | 4,23824 Kč | 4 238,24 Kč |
| 3 000 | 3,92180 Kč | 11 765,40 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |











