
236-602/332-000 | |
|---|---|
DigiKey Part Number | 2946-236-602/332-000-ND |
Manufacturer | |
Manufacturer Product Number | 236-602/332-000 |
Description | PCB TERMINAL BLOCK; 2.5 MM; PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.400" (10.16mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 236-602/332-000 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-28 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Color Gray |
Number of Levels 1 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 2 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.400" (10.16mm) | Contact Material - Plating Electrolytic Copper - Tin Plated |
Mating Orientation 45° (135°) Angle with Board | Clamp Material - Plating Steel - Nickel Plated |
Current 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,15000 Kč | 62,15 Kč |
| 10 | 44,43200 Kč | 444,32 Kč |
| 25 | 38,77920 Kč | 969,48 Kč |
| 50 | 35,20520 Kč | 1 760,26 Kč |
| 100 | 32,21300 Kč | 3 221,30 Kč |
| 250 | 29,07888 Kč | 7 269,72 Kč |
| 500 | 27,24196 Kč | 13 620,98 Kč |
| 1 000 | 25,78638 Kč | 25 786,38 Kč |
| 5 000 | 23,51306 Kč | 117 565,30 Kč |
| Unit Price without VAT: | 62,15000 Kč |
|---|---|
| Unit Price with VAT: | 75,20150 Kč |











