Parametric Equivalent

Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.165" (4.19mm) |
Stud/Tab Size 6 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.245" (6.22mm) | Length - Ring Center to Termination 0.220" (5.59mm) |
Length - Overall 0.940" (23.88mm) | Length - Termination 0.560" (14.22mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.146" (3.71mm) |
Termination Crimp | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191960026 | Molex | 0 | 0191960026-ND | 6,69894 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,58833 Kč | 26 353,32 Kč |
| Unit Price without VAT: | 6,58833 Kč |
|---|---|
| Unit Price with VAT: | 7,97188 Kč |











