


ILS2T852PC1A0 | |
|---|---|
DigiKey Part Number | 4008-ILS2T852PC1A0-ND |
Manufacturer | |
Manufacturer Product Number | ILS2T852PC1A0 |
Description | LEXIUM ILS STEPPER MOT 24 48V MO |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stepper Motor Frame Size Step |
Datasheet | Datasheet |
EDA/CAD Models | ILS2T852PC1A0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48 945,50000 Kč | 48 945,50 Kč |
| Unit Price without VAT: | 48 945,50000 Kč |
|---|---|
| Unit Price with VAT: | 59 224,05500 Kč |











