
170021-2 | |
|---|---|
DigiKey Part Number | A122981-ND |
Manufacturer | |
Manufacturer Product Number | 170021-2 |
Description | CONN TERM RCPT 14-20AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 14-20 AWG Crimp Brass |
Datasheet | Datasheet |
EDA/CAD Models | 170021-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.140" (3.56mm) | |
Wire Gauge | 14-20 AWG | |
Length - Overall | 0.709" (18.01mm) | |
Length - Barrel | 0.343" (8.70mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Tin | |
Contact Finish | Brass | |
Color | - | |
Insulation Diameter | 0.087" ~ 0.122" (2.21mm ~ 3.10mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,39600 Kč | 53,96 Kč |
| 25 | 5,04800 Kč | 126,20 Kč |
| 50 | 4,80860 Kč | 240,43 Kč |
| 100 | 4,57970 Kč | 457,97 Kč |
| 250 | 4,29200 Kč | 1 073,00 Kč |
| 500 | 4,08706 Kč | 2 043,53 Kč |
| 1 000 | 3,89156 Kč | 3 891,56 Kč |
| 3 000 | 3,60109 Kč | 10 803,27 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |







