Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp Brass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170020-2

DigiKey Part Number
A122311-ND
Manufacturer
Manufacturer Product Number
170020-2
Description
CONN TERM PIN 14-20AWG CRIMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Terminal Connector Male, Pin (Plug) 14-20 AWG Crimp Brass
Datasheet
 Datasheet
EDA/CAD Models
170020-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Diameter - Barrel
0.140" (3.56mm)
Wire Gauge
14-20 AWG
Length - Overall
0.709" (18.01mm)
Length - Barrel
0.343" (8.70mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Tin
Contact Finish
Brass
Color
-
Insulation Diameter
0.087" ~ 0.122" (2.21mm ~ 3.10mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 442
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,90600 Kč39,06 Kč
253,66200 Kč91,55 Kč
503,48560 Kč174,28 Kč
1003,31980 Kč331,98 Kč
2503,11108 Kč777,77 Kč
5002,96240 Kč1 481,20 Kč
1 0002,82087 Kč2 820,87 Kč
3 0002,61026 Kč7 830,78 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč