
1670150-1 | |
|---|---|
DigiKey Part Number | A126650-ND |
Manufacturer | |
Manufacturer Product Number | 1670150-1 |
Description | COVER MIXED,90,NW8.5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Strain Relief For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
EDA/CAD Models | 1670150-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 2, 3 | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 25 | 12,52320 Kč | 313,08 Kč |
| 50 | 11,92680 Kč | 596,34 Kč |
| 100 | 11,35570 Kč | 1 135,57 Kč |
| 250 | 10,64432 Kč | 2 661,08 Kč |
| 500 | 10,13532 Kč | 5 067,66 Kč |
| 1 000 | 9,65152 Kč | 9 651,52 Kč |
| 3 000 | 8,93143 Kč | 26 794,29 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |











