


DT06-12SB-C015 | |
|---|---|
DigiKey Part Number | 1734-1607-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB-C015 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SB-C015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 99,53100 Kč | 995,31 Kč |
| 25 | 93,29000 Kč | 2 332,25 Kč |
| 50 | 88,83000 Kč | 4 441,50 Kč |
| 100 | 84,58830 Kč | 8 458,83 Kč |
| 250 | 79,29348 Kč | 19 823,37 Kč |
| 500 | 75,51006 Kč | 37 755,03 Kč |
| 1 000 | 71,90870 Kč | 71 908,70 Kč |
| 2 500 | 67,41190 Kč | 168 529,75 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |











