
1658540-5 | |
|---|---|
DigiKey Part Number | A31909-ND |
Manufacturer | |
Manufacturer Product Number | 1658540-5 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658540-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,42800 Kč | 94,28 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 50 | 8,41600 Kč | 420,80 Kč |
| 100 | 8,01490 Kč | 801,49 Kč |
| 250 | 7,51140 Kč | 1 877,85 Kč |
| 500 | 7,15234 Kč | 3 576,17 Kč |
| 1 000 | 6,81070 Kč | 6 810,70 Kč |
| 3 000 | 6,30241 Kč | 18 907,23 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |



























