
1658538-1 | |
|---|---|
DigiKey Part Number | A31986-ND |
Manufacturer | |
Manufacturer Product Number | 1658538-1 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658538-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,07200 Kč | 90,72 Kč |
| 25 | 8,50920 Kč | 212,73 Kč |
| 50 | 8,10020 Kč | 405,01 Kč |
| 100 | 7,71030 Kč | 771,03 Kč |
| 250 | 7,22768 Kč | 1 806,92 Kč |
| 500 | 6,88190 Kč | 3 440,95 Kč |
| 1 000 | 6,55322 Kč | 6 553,22 Kč |
| 3 000 | 6,06415 Kč | 18 192,45 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |



















