




1658658-1 | |
|---|---|
DigiKey Part Number | A31496-ND |
Manufacturer | |
Manufacturer Product Number | 1658658-1 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 1658658-1 Models |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Cable Side (4-40) |
Packaging Bulk | Features Backshell, Shielded |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Shell Finish Thickness 200µin (5.08µm) |
Connector Type Receptacle for Female Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 25 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,68000 Kč | 401,68 Kč |
| 10 | 341,30000 Kč | 3 413,00 Kč |
| 25 | 319,93160 Kč | 7 998,29 Kč |
| 50 | 304,66140 Kč | 15 233,07 Kč |
| 100 | 290,12500 Kč | 29 012,50 Kč |
| 300 | 268,50553 Kč | 80 551,66 Kč |
| 500 | 259,01280 Kč | 129 506,40 Kč |
| Unit Price without VAT: | 401,68000 Kč |
|---|---|
| Unit Price with VAT: | 486,03280 Kč |





















