Plug for Male Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 25 Position
1658659-1
1658659-1

1658659-1

DigiKey Part Number
A31497-ND
Manufacturer
Manufacturer Product Number
1658659-1
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
1658659-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Flange Feature
Cable Side (4-40)
Packaging
Bulk
Features
Backshell, Grounding Indents, Shielded
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Shell Finish Thickness
200µin (5.08µm)
Connector Type
Plug for Male Contacts
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
25
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1445,68000 Kč445,68 Kč
10378,75700 Kč3 787,57 Kč
25355,03560 Kč8 875,89 Kč
50338,09260 Kč16 904,63 Kč
100321,96510 Kč32 196,51 Kč
300297,97227 Kč89 391,68 Kč
500287,43800 Kč143 719,00 Kč
Manufacturers Standard Package
Unit Price without VAT:445,68000 Kč
Unit Price with VAT:539,27280 Kč