



164533-4 | |
|---|---|
DigiKey Part Number | A99335-ND |
Manufacturer | |
Manufacturer Product Number | 164533-4 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 164533-4 Models |
Category | Shell Size, Connector Layout 3 (DB, B) |
Manufacturer TE Connectivity AMP Connectors | Contact Type Signal |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 25 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 50,98300 Kč | 509,83 Kč |
| 25 | 47,78320 Kč | 1 194,58 Kč |
| 50 | 45,49840 Kč | 2 274,92 Kč |
| 100 | 43,32310 Kč | 4 332,31 Kč |
| 250 | 40,60928 Kč | 10 152,32 Kč |
| 500 | 38,67118 Kč | 19 335,59 Kč |
| 1 000 | 36,82587 Kč | 36 825,87 Kč |
| 2 500 | 34,52197 Kč | 86 304,93 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |

























