D-Sub Contact Female Socket Gold 28-32 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166996-2

DigiKey Part Number
166996-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
166996-2
Description
CONN D-SUB SOCKET 28-32AWG CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 28-32 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
166996-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28-32 AWG
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Signal
Contact Size
20
Contact Type
Female Socket
Features
Insulation Support
Contact Form
Stamped
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 71 875 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 00010,87224 Kč543 612,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,87224 Kč
Unit Price with VAT:13,15541 Kč

Other Suppliers on DigiKey

71 875In Stock
Ships from WEC