



5745653-2 | |
|---|---|
DigiKey Part Number | A33664-ND |
Manufacturer | |
Manufacturer Product Number | 5745653-2 |
Description | CONN BACKSHELL 25POS 90DEG SHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5745653-2 Models |
Category | Cable Exit 90° |
Manufacturer TE Connectivity AMP Connectors | Shielding Shielded |
Series | Primary Material Metal |
Packaging Bulk | Material Metal, Zinc Alloy |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 25 | Features Slide Lock |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745653-1 | TE Connectivity AMP Connectors | 103 | A33665-ND | 788,34000 Kč | Parametric Equivalent |
| 5745653-3 | TE Connectivity AMP Connectors | 0 | A33663-ND | 589,17000 Kč | Parametric Equivalent |
| 5745653-4 | TE Connectivity AMP Connectors | 0 | A33662-ND | 596,88000 Kč | Parametric Equivalent |
| 5745653-5 | TE Connectivity AMP Connectors | 1 | A33661-ND | 580,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 390,20390 Kč | 390 203,90 Kč |
| Unit Price without VAT: | 390,20390 Kč |
|---|---|
| Unit Price with VAT: | 472,14672 Kč |








