Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1888307-1 | |
|---|---|
DigiKey Part Number | 1888307-1-ND |
Manufacturer | |
Manufacturer Product Number | 1888307-1 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub | Shell Finish Thickness 100µin (2.54µm) |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 25 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 207464-2 | TE Connectivity AMP Connectors | 1 883 | A1040-ND | 37,54000 Kč | Parametric Equivalent |
| 747552-3 | TE Connectivity AMP Connectors | 0 | 747552-3-ND | 55,34555 Kč | Parametric Equivalent |
| 1727040003 | Molex | 376 | 23-1727040003-ND | 64,03000 Kč | Parametric Equivalent |
| 1731090436 | Molex | 0 | 900-1731090436-ND | 49,45675 Kč | Parametric Equivalent |
| 40-9825M | Cinch Connectivity Solutions | 105 | 116-40-9825M-ND | 34,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 46,50151 Kč | 37 201,21 Kč |
| Unit Price without VAT: | 46,50151 Kč |
|---|---|
| Unit Price with VAT: | 56,26683 Kč |















