



40-9825M | |
|---|---|
DigiKey Part Number | 116-40-9825M-ND |
Manufacturer | |
Manufacturer Product Number | 40-9825M |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Category | Contact Type Signal |
Manufacturer Cinch Connectivity Solutions AIM-Cambridge | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Nickel Plated |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Plug for Male Contacts | Color Black |
Number of Positions 25 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Shell Size, Connector Layout 3 (DB, B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,41000 Kč | 34,41 Kč |
| 10 | 29,26000 Kč | 292,60 Kč |
| 25 | 27,42080 Kč | 685,52 Kč |
| 50 | 26,11100 Kč | 1 305,55 Kč |
| 100 | 24,86390 Kč | 2 486,39 Kč |
| 250 | 23,30476 Kč | 5 826,19 Kč |
| 500 | 22,19192 Kč | 11 095,96 Kč |
| 1 000 | 21,13288 Kč | 21 132,88 Kč |
| 2 500 | 19,81022 Kč | 49 525,55 Kč |
| Unit Price without VAT: | 34,41000 Kč |
|---|---|
| Unit Price with VAT: | 41,63610 Kč |




