1731090436 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 376
Unit Price: 64,03000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 46,50151 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 783
Unit Price: 37,54000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 105
Unit Price: 34,41000 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 55,34555 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 16,89000 Kč
Datasheet
Image for 1731090436 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090436

DigiKey Part Number
900-1731090436-ND
Manufacturer
Manufacturer Product Number
1731090436
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Molex
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Grounding Indents
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Dielectric Material
Polybutylene Terephthalate (PBT)
Number of Positions
25
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040003Molex37623-1727040003-ND64,03000 KčParametric Equivalent
1888307-1TE Connectivity AMP Connectors01888307-1-ND46,50151 KčParametric Equivalent
207464-2TE Connectivity AMP Connectors1 783A1040-ND37,54000 KčParametric Equivalent
40-9825MCinch Connectivity Solutions105116-40-9825M-ND34,41000 KčParametric Equivalent
747552-3TE Connectivity AMP Connectors0747552-3-ND55,34555 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20049,45675 Kč9 891,35 Kč
Unit Price without VAT:49,45675 Kč
Unit Price with VAT:59,84267 Kč