Plug for Male Contacts Housing D-Sub Connector 25 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub Connector 25 Position
L777-RR-B-25-P
L777-RR-B-25-P

L777RRB25P

DigiKey Part Number
664-L777RRB25P-ND
Manufacturer
Manufacturer Product Number
L777RRB25P
Description
CONN D-SUB HOUSING PLUG 25POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
EDA/CAD Models
L777RRB25P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol ICC (Commercial Products)
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Grounding Indents
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Shell Finish Thickness
100µin (2.54µm)
Connector Style
D-Sub
Operating Temperature
-55°C ~ 125°C
Connector Type
Plug for Male Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
25
Color
Black
Number of Rows
2
Note
Contacts Sold Separately
Shell Size, Connector Layout
3 (DB, B)
Base Product Number
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1727040003Molex41123-1727040003-ND64,46000 KčParametric Equivalent
40-9825MCinch Connectivity Solutions105116-40-9825M-ND34,65000 KčParametric Equivalent
In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1014,53100 Kč145,31 Kč
2513,62360 Kč340,59 Kč
5012,97260 Kč648,63 Kč
10012,35100 Kč1 235,10 Kč
25011,57576 Kč2 893,94 Kč
50011,02312 Kč5 511,56 Kč
1 00010,49669 Kč10 496,69 Kč
2 5009,83941 Kč24 598,53 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč