
DB15-08 | |
|---|---|
DigiKey Part Number | 4878-DB15-08-ND |
Manufacturer | |
Manufacturer Product Number | DB15-08 |
Description | BRIDGE RECT 3PHASE 800V 15A DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount DB |
Datasheet | Datasheet |
EDA/CAD Models | DB15-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 15 A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | 5-Square, DB-35 | |
Supplier Device Package | DB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,26000 Kč | 118,26 Kč |
| 50 | 62,25160 Kč | 3 112,58 Kč |
| 100 | 56,83740 Kč | 5 683,74 Kč |
| 500 | 47,35836 Kč | 23 679,18 Kč |
| 1 000 | 45,46454 Kč | 45 464,54 Kč |
| Unit Price without VAT: | 118,26000 Kč |
|---|---|
| Unit Price with VAT: | 143,09460 Kč |











