
1658540-3 | |
|---|---|
DigiKey Part Number | A31916TR-ND - Tape & Reel (TR) A31916CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1658540-3 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658540-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Material Brass |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 2,81500 Kč | 28,15 Kč |
| 25 | 2,64440 Kč | 66,11 Kč |
| 50 | 2,51520 Kč | 125,76 Kč |
| 100 | 2,39630 Kč | 239,63 Kč |
| 250 | 2,24488 Kč | 561,22 Kč |
| 500 | 2,13768 Kč | 1 068,84 Kč |
| 1 000 | 2,03550 Kč | 2 035,50 Kč |
| 2 500 | 1,90786 Kč | 4 769,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,76454 Kč | 17 645,40 Kč |
| 20 000 | 1,68032 Kč | 33 606,40 Kč |
| 30 000 | 1,63294 Kč | 48 988,20 Kč |
| 50 000 | 1,57515 Kč | 78 757,50 Kč |
| 70 000 | 1,53822 Kč | 107 675,40 Kč |
| 100 000 | 1,50003 Kč | 150 003,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |





















