
164164-2 | |
|---|---|
DigiKey Part Number | A25600-ND |
Manufacturer | |
Manufacturer Product Number | 164164-2 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 164164-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,33000 Kč | 71,33 Kč |
| 10 | 60,66900 Kč | 606,69 Kč |
| 25 | 56,86040 Kč | 1 421,51 Kč |
| 50 | 54,14080 Kč | 2 707,04 Kč |
| 200 | 49,09385 Kč | 9 818,77 Kč |
| 400 | 46,75020 Kč | 18 700,08 Kč |
| 600 | 45,43232 Kč | 27 259,39 Kč |
| 1 000 | 43,82470 Kč | 43 824,70 Kč |
| 2 600 | 40,97007 Kč | 106 522,18 Kč |
| Unit Price without VAT: | 71,33000 Kč |
|---|---|
| Unit Price with VAT: | 86,30930 Kč |

























